Nexperia 74AHCT04PW,118

74AHCT Series 5 V 6 Channel High Speed Si-Gate CMOS Hex Inverter - TSSOP-14
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT04PW,118.

Augswan

Datasheet15 pages16 years ago

IHS

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+55.14%

Alternate Parts

Price @ 1000
$ 0.119
$ 0.19
$ 0.19
Stock
1,031,547
787,698
787,698
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
10 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-04-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74AHCT14
Inverter 6-Element CMOS 14-Pin TSSOP W T/R
Texas InstrumentsSN74AHCT04PWR
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 125
Texas InstrumentsSN74AHCT14PWR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R / IC HEX SCHMITT-TRIG INV 14TSSOP
Texas InstrumentsSN74AHCT14PW
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
74VHCT Series 4.5 to 5 V CMOS Quad 2-Input NAND Gate - TSSOP-14

Descriptions

Descriptions of Nexperia 74AHCT04PW,118 provided by its distributors.

74AHCT Series 5 V 6 Channel High Speed Si-Gate CMOS Hex Inverter - TSSOP-14
Inverter, Hex, 1 Input, 14 Pins, TSSOP, 74AHCT04
74AHC04; 74AHCT04 - Hex inverter
Inverter, AHCT/VHCT/VT Series, 6-Func, 1-Input, CMOS, PDSO14
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHCT04PW,118
74AHCT04 8542.39.00.01 74AHCT Tape & Reel (TR) logic gate circuit 7.7ns @ 5V 50pF 1.1mm 8mA 8mA 5.5V
Inverter 6-ElementCMOS 14-Pin TSSOP T/R
NEXPERIA 74AHCT04PW - INVERTER,

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT04PW 118
  • 74AHCT04PW-118
  • 74AHCT04PW118