onsemi 74VHCT04AMTCX

74VHCT Series 5 V High Speed CMOS Hex Inverter - TSSOP-14
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHCT04AMTCX.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-16.03%

CAD Models

Download onsemi 74VHCT04AMTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.182
$ 0.182
Stock
842,101
426,027
426,027
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
8.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

74ACT04 Series 5.5 V Surface Mount Hex Inverter - TSSOP-14
Schmitt Trigger Inverter VHCT 4.5V-5.5V 8mA TSSOP-14 SMD/Adhesive Mount 5mm × 4.4mm × 900μm
Inverter HCT LSTTL 1-Channel 6-Pin 4.5V-5.5V 4.8mA 20ns@5V,50pF TSSOP-14 SMD 5mm × 4.4mm × 900μm

Descriptions

Descriptions of onsemi 74VHCT04AMTCX provided by its distributors.

74VHCT Series 5 V High Speed CMOS Hex Inverter - TSSOP-14
VHCT Inverter, 7.7ns@5V, 50pF, 4.5V-5.5V, 8mA, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 900μm
IC INVERTER HEX HS TSSOP-14 SMD
Inverter, AHCT/VHCT/VT Series, 6-Func, 1-Input, CMOS, PDSO14
Inverter 6-Element CMOS 14-Pin TSSOP W T/R
INVERTER, AHCT/VHCT SERIES, 6-FU
INVERTER, 1 I/P, -40 TO 85DEG C;
The VHCT04A is an advanced high speed CMOS Inverter fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages including buffer output, which provide high noise immunity and stable output. Protection circuits ensure that 0V to 7V can be applied to the input pins without regard to the supply voltage and to the output pins with VCC = 0V. These circuits prevent device destruction due to mismatched supply and input/output voltages. This device can be used to interface 3V to 5V systems and two supply systems such as battery backup.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd