Nexperia 74AHCT00D,112

NAND 74AHCT00 e4 74AHCT logic gate circuit 7.9ns @ 5V 50pF 8.65mm 8mA 8mA 2V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT00D,112.

Nexperia

Datasheet14 pages18 years ago

IHS

JRH Electronics

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.143
$ 0.143
Stock
111,990
529,987
529,987
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
9.5 ns
9.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-12-10
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, SOIC, 74AHCT132
74AHCT Series 5 V Quad 2-Input NAND Schmitt-Trigger - SOIC-14
74AHC Series 5 V Si-Gate CMOS Quad 2-Input NAND Schmitt Trigger - SOIC-14
NXP SemiconductorsN74F38D,602
F/fast Series Quad 2-INPUT Nand Gate PDSO14

Descriptions

Descriptions of Nexperia 74AHCT00D,112 provided by its distributors.

NAND 74AHCT00 e4 74AHCT logic gate circuit 7.9ns @ 5V 50pF 8.65mm 8mA 8mA 2V
NAND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate 4-Element 2-IN CMOS 14-Pin SO Tube
74Ahct00D/sot108/so14 Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT00D 112
  • 74AHCT00D-112
  • 74AHCT00D112