Nexperia 74AHC595D,118

74AHC Series 5.5 V Serial-In/Serial-Out or Parallel-Out Shift Register - SOIC-16
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC595D,118.

Nexperia

Datasheet22 pages15 years ago

IHS

TME

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-51.64%

CAD Models

Download Nexperia 74AHC595D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.36
Stock
269,263
97,629
Authorized Distributors
3
2
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
20.1 ns
20.1 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-02-24
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Shift Register, 74LV165, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins
Diodes Inc.74AHC595S16-13
74AHC Series 8-Bit Serial-In/Serial-Out/Parallel-Out Shift Register - SOIC-16
74AHC Series 5.5 V 8-Bit Serial-In/Parallel-Out SMT Shift Register - SOIC-14
8-bit serial-in/serial-out or parallel-out shift register with output latches
Diodes Inc.74AHC594S16-13
39ns 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register AHC SO-16
Diodes Inc.74HC595S16-13
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins

Descriptions

Descriptions of Nexperia 74AHC595D,118 provided by its distributors.

74AHC Series 5.5 V Serial-In/Serial-Out or Parallel-Out Shift Register - SOIC-16
AHC/VHC/H/U/V 74AHC595 ROHS3Compliant Tape & Reel (TR) shift register 4ns 4muA 2V -40C~125C
Shift Register, 74AHC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC595D 118
  • 74AHC595D118