Nexperia 74AHC573PW,118

Latch, 74AHC573, D Type Transparent, Tri State Non Inverted, 8.8 ns, 8 mA, 20 Pins, TSSOP
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC573PW,118.

IHS

Datasheet17 pages2 years ago
Datasheet0 pages0 years ago

Nexperia

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+66.72%

CAD Models

Download Nexperia 74AHC573PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.324
$ 0.324
Stock
842,849
816,327
816,327
Authorized Distributors
6
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Inverter, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
11 ns
17.5 ns
17.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-09-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

D Flip-Flop, AHC/VHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
74AHC Series 5 V SMT Positive-Edge Trigger Octal D-Type Flip-Flop - TSSOP-20
Texas InstrumentsSN74AHC573PWR
Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R / IC OCT TRNSP D-TYP LATCH 20TSSOP
4¦ÌA 4ns 1 2V 5.5V 8mA D-Type Transparent Latch AHC 1 8mA TSSOP-20 , 6.6mm*4.5mm*950¦Ìm
Texas InstrumentsSN74AHC273PWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R
4¦ÌA 4.5ns 1 2V 5.5V 8mA D-Type Transparent Latch VHC 1 8mA TSSOP-20 6.5mm*4.4mm*1.2mm

Descriptions

Descriptions of Nexperia 74AHC573PW,118 provided by its distributors.

Latch, 74AHC573, D Type Transparent, Tri State Non Inverted, 8.8 ns, 8 mA, 20 Pins, TSSOP
74AHC573 Tape & Reel (TR) AHC/VHC/H/U/V 74AHC latch circuit 8mA 8mA 3.9ns 4.4mm -40C~125C
D-Type Transparent Latch 74AHC 2V ~ 5.5V Tri-State TSSOP-20 Latches ROHS
NEXPERIA - 74AHC573PW,118 - LATCH, D TYPE TRANSP, 3-STATE, TSSOP-20
LATCH, D TYPE TRANSP, 3-STATE, TSSOP-20; Logic Family / Base Number: 74AHC573; Latch Type: D Type Transparent; IC Output Type: Tri State Non Inverted; Propagation Delay: -; Output Current: 25mA; Logic Case Style: TSSOP; No. of Pins: 20Pins; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; No. of Bits: 8bit; Logic IC Family: 74AHC; Logic IC Base Number: 74573; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHC573PW,118"
  • 74AHC573PW 118
  • 74AHC573PW118