Nexperia 74AHC2G125DC-Q100H

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R Automotive AEC-Q100
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC2G125DC-Q100H.

Nexperia

Datasheet12 pages7 years ago
Datasheet15 pages13 years ago

IHS

Inventory History

3 month trend:
-0.09%

CAD Models

Download Nexperia 74AHC2G125DC-Q100H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.179
$ 0.179
Stock
469,536
299,061
299,061
Authorized Distributors
5
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Propagation Delay
14.5 ns
9.5 ns
9.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer / Line Driver, Non Inverting, 74AHC2G241, 2 Element, 2 V to 5.5 V, 8 Pins, VSSOP
Buffer Inverter 74AHC3G04 e4 74AHC logic gate circuit 7.5ns @ 5V 50pF 1mm 8mA 8mA 1.5V-3.85V
Inverter Schmitt Trigger, Triple, 1 Input, 8 Pins, VSSOP, 74AHCT3G14
Texas InstrumentsSN74LVC3G34DCUT
10¦ÌA 3 3 3 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA VSSOP-8 , 2.3mm*2mm*850¦Ìm
Texas InstrumentsSN74LVC3G04DCUT
IC, Logic Gate, Triple Inverter, Lcx/lvc-cmos, TSSOP, 8PIN, Plastic
Texas InstrumentsSN74LVC3G17DCURG4
10¦ÌA 3 3 3 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA VSSOP-8 , 2.3mm*2mm*850¦Ìm

Descriptions

Descriptions of Nexperia 74AHC2G125DC-Q100H provided by its distributors.

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R Automotive AEC-Q100
Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8
IC BUF NON-INVERT 5.5V 8VSSOP / Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Dual buffer/line driver; 3-state
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHC2G125DC-Q100H
IC BUFFER/DRIVER 3ST DL 8VSSOP
74AHC2G125 Tape & Reel (TR) 2013 Automotive AEC-Q100 74AHC logic driver 8mA 8mA 6.6ns 0.5mm 250mW
IC BUFF NON-INVERT 5.5V 8-VSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)