Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC3G04DCUT

IC, Logic Gate, Triple Inverter, Lcx/lvc-cmos, TSSOP, 8PIN, Plastic
$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC3G04DCUT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages21 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-1.00%

CAD Models

Download Texas Instruments SN74LVC3G04DCUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.484
$ 0.14
$ 0.14
Stock
1,131,580
3,648,652
3,648,652
Authorized Distributors
4
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
3
3
3
Number of Inputs
1
1
1
Propagation Delay
7.9 ns
5 ns
5 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC3G04DCUT.

Related Parts

Inverter Gate Triple Unbuffered 1.65V to 5.5V 8-Pin VSSOP
Buffer Inverter 74AHC3G04 e4 74AHC logic gate circuit 7.5ns @ 5V 50pF 1mm 8mA 8mA 1.5V-3.85V
Buffer Inverter 74LVC3G04 e4 74LVC logic gate circuit 3.2ns @ 5V 50pF 1mm 32mA 32mA 5.5V
Texas InstrumentsSN74AUP3G06DCUR
3-ch, 0.8-V to 3.6-V low power inverters with open-drain outputs 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC3G04DCUT provided by its distributors.

IC, Logic Gate, Triple Inverter, Lcx/lvc-cmos, TSSOP, 8PIN, Plastic
74LVC3G04 EAR99 74LVC Tape & Reel (TR) logic gate circuit 3.2ns @ 5V 50pF 900mum 32mA 32mA 5.5V
LOGIC, TRIPLE INVERTER GATE, 8US8; Famille Logique/ Numéro de base: 74LVC3G04; Type de logique: Inverseur; Courant, sortie: 32mA; Nombre d'entrées: 1; Tension, alimentation min.: 1.65V; Tension, alimentation max..: 5.5V; Type
LOGIC, TRIPLE INVERTER GATE, 8US8; Logic Family / Base Number:74LVC3G04; Logic Type:Inverter; Output Current:32mA; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:US8; No. of Pins:8Pins; Logic IC Family:74LVC; Logic IC Base Number:743G04; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:743G04; Logic IC Base Number:7404; Logic IC Function:Tripple Inverter Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.65V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC3G04DCUT .