Nexperia 74AHC1G09GV,125

74AHC Series 5 V Surface Mount Single 2-Input AND Gate - TSOP-5
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC1G09GV,125.

IHS

Datasheet10 pages2 years ago
Datasheet10 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-39.54%

CAD Models

Download Nexperia 74AHC1G09GV,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.048
$ 0.048
Stock
453,790
1,130,267
1,130,267
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-09-27
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

AND Gate, Single, 2 Input, 5 Pins, TSOP, XC7SH08
MC74VHC Series 3.75 V SMT Single 2-Input AND Gate with Open Drain Output TSOP-5
MC74VHC1G08 Series 2 to 5.5 SMT Single 2 Input AND Gate - SOT-23-5
Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SC-74A
74VHC Series Single 2 Input 5 V AND Gate Level Shifter - SOT-23-5
AND 7SET08 e3 7SET logic gate circuit 7.9ns @ 5V 50pF 8mA 8mA 2V -40C~125C

Descriptions

Descriptions of Nexperia 74AHC1G09GV,125 provided by its distributors.

74AHC Series 5 V Surface Mount Single 2-Input AND Gate - TSOP-5
74AHC1G09 R-PDSO-G5 74AHC Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 0.95mm - 8mA 5.5V
Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SC-74A, 74AHC1G09
7.5ns@ 5V,50pF 1 2 1 1 2V 5.5V 8mA AND Gate AHC SC-74A , 3.1mm*1.7mm*1mm

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC1G09GV 125
  • 74AHC1G09GV125