Nexperia 74AHC125D,118

Buffer / Line Driver, 74AHC125, 4 Element, 2 V to 5.5 V, 14 Pins, SOIC
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC125D,118.

Augswan

Datasheet15 pages18 years ago

IHS

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+28.33%

CAD Models

Download Nexperia 74AHC125D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.167
$ 0.167
Stock
431,917
489,040
489,040
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
16 mA
16 mA
High Level Output Current
-8 mA
-16 mA
-16 mA
Propagation Delay
8.5 ns
7.5 ns
7.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-05-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer / Line Driver, 74AHC126, 4 Element, 2 V to 5.5 V, 14 Pins, SOIC
Buffer / Line Driver, 74AHC126, 4 Element, 2 V to 5.5 V, 14 Pins, SOIC
Buffer / Line Driver, 74VHC126, 4 Element, 2 V to 5.5 V, 14 Pins, SOIC
Texas InstrumentsSN74AHCT125NSR
8mA 4.5V~5.5V 8mA SOP-14-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC125NSR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP T/R
Texas InstrumentsSN74AHCT126NSR
74AHCT126 Tape & Reel (TR) DUMMY VAL Not Qualified logic buffer 8mA 8mA 10ns 2mm 5V

Descriptions

Descriptions of Nexperia 74AHC125D,118 provided by its distributors.

Buffer / Line Driver, 74AHC125, 4 Element, 2 V to 5.5 V, 14 Pins, SOIC
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R
BUFFER/LINE DRIVER, SOIC-14; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Family / Base Number:74AHC125; IC Case / Package:SOIC; No. of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC125D 118
  • 74AHC125D118