Nexperia 74AHC123APW-Q100J

Multivibrator, Retriggerable Monostable, 74AHC123A, 14 ns, 8 mA, 2 V to 5.5 V, 16 Pins, TSSOP
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC123APW-Q100J.

IHS

Datasheet22 pages13 years ago
Datasheet22 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.243
$ 0.162
$ 0.162
Stock
91,555
320,590
320,590
Authorized Distributors
3
6
6
Frequency
-
-
-
Propagation Delay
30 ns
30 ns
30 ns
Rise Time
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
8 mA
-8 mA
-8 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
Yes
Yes
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.74AHC138T16-13
74AHC Series 5.5 V 8 mA SMT 3-to-8 Line Decoder Demultiplexer - TSSOP-16
Diodes Inc.74AHCT138T16-13
3-LINE TO 8-LINE DECODER, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R Automotive AEC-Q100
Latch, 74AHC573, D Type Transparent, Tri State Non Inverted, 8.8 ns, 8 mA, 20 Pins, TSSOP
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R Automotive AEC-Q100
Texas InstrumentsSN74AHC367PWR
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP T/R

Descriptions

Descriptions of Nexperia 74AHC123APW-Q100J provided by its distributors.

Multivibrator, Retriggerable Monostable, 74AHC123A, 14 ns, 8 mA, 2 V to 5.5 V, 16 Pins, TSSOP
Dual retriggerable monostable multivibrator with reset
Monostable Multivibrator, AHC/VHC/H/U/V Series, 2-Func, CMOS, PDSO16
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHC123APW-Q100J
74AHC123 2013 Automotive AEC-Q100 74AHC Tape & Reel (TR) multivibrator 2V~5.5V 500mW 1.1mm 8mA 8mA
IC MULTIVIBRATOR 5.1NS 16TSSOP
NEXPERIA 74AHC123APW-Q100 - MONO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC123APW-Q100/J