Nexperia 74AHC573PW-Q100J

Latch, 74AHC573, D Type Transparent, Tri State Non Inverted, 8.8 ns, 8 mA, 20 Pins, TSSOP
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC573PW-Q100J.

Nexperia

Datasheet19 pages13 years ago

IHS

Inventory History

3 month trend:
-0.49%

CAD Models

Download Nexperia 74AHC573PW-Q100J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-06-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R Automotive AEC-Q100
Latch, 74HC373, D Type Transparent, Tri State Non Inverted, 26 ns, 7.8 mA, 20 Pins, TSSOP
2¦ÌA 9.3ns@ 5V,50pF , 2 2V 5.5V 8mA Set(Preset) and Reset AHC 3pF 8mA 115MHz TSSOP-14 , 950¦Ìm
Texas InstrumentsCD4054BPW
4-ch, 3-V to 18-V buffers 16-TSSOP -55 to 125

Descriptions

Descriptions of Nexperia 74AHC573PW-Q100J provided by its distributors.

Latch, 74AHC573, D Type Transparent, Tri State Non Inverted, 8.8 ns, 8 mA, 20 Pins, TSSOP
4mA 3.9ns 1 2V 5.5V 8mA D-Type Transparent Latch AHC 1 8mA TSSOP-20 , 950¦Ìm
Latch, D Type Transparent, -40To125Deg C Rohs Compliant: Yes |Nexperia 74AHC573PW-Q100J
Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R
Avnet Japan
Octal D-type transparent latch; 3-state
74AHC573 Tape & Reel (TR) AHC/VHC/H/U/V Automotive AEC-Q100 74AHC latch circuit 8mA 8mA 3.9ns 6.5mm -40C~125C
IC D-TYPE TRANSP SGL 8:8 20TSSOP
LATCH, D TYPE TRANSPARENT, -40TO125DEG C;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)