Texas Instruments SN74AHC123ADR

Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC123ADR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages18 years ago
Datasheet20 pages27 years ago

element14 APAC

Augswan

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+42.50%

CAD Models

Download Texas Instruments SN74AHC123ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.163
$ 0.163
Stock
575,437
473,424
473,424
Authorized Distributors
3
6
6
Frequency
-
-
-
Propagation Delay
7.5 ns
30 ns
30 ns
Rise Time
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-8 mA
-8 mA
-8 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
SOIC
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC123ADR.

Related Parts

Texas InstrumentsSN74AHCT123AD
Dual etriggerable Monostable Multivibrators 16-SOIC -40 to 85
Texas InstrumentsSN74AHCT123ADR
Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85
Texas InstrumentsSN74LV123ADR
Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 125
Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC
MC14541B Series 3 to 18 Vdc SMT Programmable Oscillator-Timer - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74AHC123ADR provided by its distributors.

Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85
Crystal Units (Xtal); SN74AHC123ADR; TEXAS INSTRUMENTS; 1.75 mm; Surface Mount; 16
12pF ±10ppm ±50ppm 8MHz 50Ω 10μW SOIC-16 SMD mount 1.75mm(height)
Monostable Multivibrator Dual-Element -40C 85C 16-Pin SOIC T/R
Dual Monostable Multivibrator, 2-Circuit, 5.5V, SOIC, 29.5ns
Monostable Multivibrator, AHC/VHC/H/U/V Series, 2-Func, CMOS, PDSO16
7.5ns Schmitt Trigger 2V~5.5V SOP-16 Monostable Multivibrators ROHS
IC DUAL RETRIG MULTIVIB 16-SOIC
SN74AHC123A DUAL RETRIGGERABLE M
FIXED IND 47UH 2.95A 61.8 MOHM
MULTIVIBRATOR, MONOSTABLE, SOIC-16; Logic Family / Base Number:74AHC123; Multivibrator Type:Retriggerable Monostable; Output Current:-; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:16Pins; Propagation Delay:7.3ns; Logic IC Family:74AHC; Logic IC Base Number:74123; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC123ADR .