Nexperia 74ABT32D,118

74ABT Series 5 V Surface Mount Quad 2 Input OR Gate - SOIC-14
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ABT32D,118.

SHENGYU ELECTRONICS

Datasheet12 pages13 years ago

IHS

NXP Semiconductors

TME

Inventory History

3 month trend:
+1.72%

CAD Models

Download Nexperia 74ABT32D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.438
$ 1.193
Stock
667,822
581,582
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
OR
OR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
3.2 ns
3.2 ns
Low Level Output Current
20 mA
20 mA
High Level Output Current
-15 mA
-15 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
50 µA
50 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-09-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.74HCT32S14-13
74HCT Series 5.5 V Surface Mount Quadruple 2-Input OR Gate - SOIC-14
NXP SemiconductorsN74F86D,602
F/fast Series Quad 2-INPUT Xor Gate PDSO14
NXP SemiconductorsN74F32D,602
74F Series 5.5 V Surface Mount Quad 2-Input OR Gate - SOIC-14
NXP SemiconductorsN74F32D,623
74F32 e4 74F Tape & Reel (TR) logic gate circuit 5.6ns @ 5V 50pF 1.75mm 1mA 20mA 5.5V
74AHCT Series 2 to 5.5 V High Speed Si-Gate CMOS Quad 2-Input OR Gate - SOIC-14
OR XOR 74HCT86 e4 74HCT logic gate circuit 32ns @ 4.5V 50pF 8.65mm 4mA 4mA 2V

Descriptions

Descriptions of Nexperia 74ABT32D,118 provided by its distributors.

74ABT Series 5 V Surface Mount Quad 2 Input OR Gate - SOIC-14
OR 74ABT32 e4 74ABT logic gate circuit 3.4ns @ 5V 50pF 3.9mm 15mA 20mA 2V
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74ABT32D,118
ICD,4GATE,74ABT32,14SOI QUAD 2-INPUT OR GATE
OR Gate 4-Element 2-IN BiCMOS 14-Pin SO T/R
NEXPERIA 74ABT32D - OR GATE, ABT

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ABT32D 118
  • 74ABT32D-118
  • 74ABT32D118