Nexperia 74ABT245DB,118

74ABT Series 5.5V 3-State Octal Transceiver with Direction Pin - SSOP-20
$ 0.712
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ABT245DB,118.

IHS

Datasheet9 pages23 years ago

Nexperia

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.40%

Alternate Parts

Price @ 1000
$ 0.712
$ 0.32
$ 0.32
Stock
232,474
339,488
339,488
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.6 ns
6.2 ns
6.2 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74ABT640DB,118
30A 1 8 4.5V 5.5V 64mA Inverting,Transceiver 32mA SSOP-20 , 1.8mm
NXP Semiconductors74ABT543ADB,118
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
NXP Semiconductors74HCT640DB,118
ROHS3Compliant INVERTED DUAL CMOS Logic Transceiver, Inverting -40C~125C TA 50pF 5V 2mm
8 64mA 4.75V~5.25V 15mA 1 SSOP-20-208mil Buffer/Driver/Transceiver ROHS
1 8 4.75V 5.25V 64mA Non-Inverting,Transceiver 15mA SSOP-20 7.2mm*5.3mm*1.73mm
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Nexperia 74ABT245DB,118 provided by its distributors.

74ABT Series 5.5V 3-State Octal Transceiver with Direction Pin - SSOP-20
Bus Transceiver, 74ABT245, 1 Element, 4.5 V to 5.5 V, 20 Pins, SSOP
74ABT245 Tape & Reel (TR) WITH DIRECTION CONTROL 74ABT logic buffer 32mA 64mA 7.2ns 2mm 5V
Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ABT245DB 118
  • 74ABT245DB+118
  • 74ABT245DB118