Nexperia 74ABT245DB,112

74ABT Series 5.5 V 3-State Octal Transceiver with Direction Pin - SSOP-20
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ABT245DB,112.

Nexperia

Datasheet15 pages8 years ago

IHS

SHENGYU ELECTRONICS

NXP Semiconductors

TME

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.32
$ 0.32
Stock
299,162
337,137
337,137
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.6 ns
6.2 ns
6.2 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74ABT543ADB,118
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
NXP Semiconductors74ABT2245DB,118
Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SSOP
NXP Semiconductors74HCT640DB,112
Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20
Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20

Descriptions

Descriptions of Nexperia 74ABT245DB,112 provided by its distributors.

74ABT Series 5.5 V 3-State Octal Transceiver with Direction Pin - SSOP-20
74ABT245 Tube WITH DIRECTION CONTROL 74ABT logic driver 32mA 64mA 7.2ns 2mm 5V
Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
IC TXRX NON-INVERT 5.5V 20SSOP / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Bus XCVR Single 8-CH 3-ST 20-Pin SSOP Tube
IC TXRX NON-INVERT 5.5V 20SSOP
IC TRANSCVR TRI-ST 8BIT 20SSOP
NEXPERIA 74ABT245DB - BUS TRANSC

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ABT245DB 112
  • 74ABT245DB-112
  • 74ABT245DB112