Nexperia 74ABT125D,623

Buffer / Line Driver, 74ABT125, 4 Element, 4.5 V to 5.5 V, 14 Pins, SOIC
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ABT125D,623.

SHENGYU ELECTRONICS

Datasheet15 pages13 years ago

IHS

Newark

Future Electronics

TME

Inventory History

3 month trend:
+41.07%

CAD Models

Download Nexperia 74ABT125D,623 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.333
$ 0.359
$ 0.359
Stock
232,082
996,552
996,552
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.9 ns
4.6 ns
4.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-04-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsN74F126D,623
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SO T/R
NXP SemiconductorsN74F125D,602
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SO Tube
NXP SemiconductorsN74F126D,602
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SO Tube
Buffer / Line Driver, 74ABT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, SOIC
NXP SemiconductorsN74F125D,623
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SO T/R

Descriptions

Descriptions of Nexperia 74ABT125D,623 provided by its distributors.

Buffer / Line Driver, 74ABT125, 4 Element, 4.5 V to 5.5 V, 14 Pins, SOIC
74ABT Series 5.5 V SMT High Performance BiCMOS 3-State Quad Buffer - SOIC-14
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SO T/R
74ABT125 Tape & Reel (TR) POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION Not Qualified logic buffer 32mA 64mA 8.65mm 5V 50pF

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ABT125D 623
  • 74ABT125D-623
  • 74ABT125D623