Nexperia 74ABT04D,118

74ABT Series 5.5 V 6 Element Surface Mount Hex Inverter - SOIC-14
$ 0.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ABT04D,118.

SHENGYU ELECTRONICS

Datasheet13 pages13 years ago

IHS

NXP Semiconductors

TME

Inventory History

3 month trend:
+2.80%

Alternate Parts

Price @ 1000
$ 0.799
$ 0.722
$ 0.722
Stock
390,571
419,003
419,003
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
3 ns
5 ns
5 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-15 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
50 µA
-
-

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsN74F04D,623
F/FAST SERIES HEX 1-INPUT INVERT GATE PDSO14
NXP SemiconductorsN74F04D,602
F/fast Series Hex 1-INPUT Invert Gate PDSO14
IC INVERT SCHMITT 6CH 1-INP 14SO / Inverter IC 6 Channel Schmitt Trigger 14-SO
Nexperia74LV14D,118
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74LV14
NXP Semiconductors74LVU04D,118
LV/LV-A/LVX/H SERIES HEX 1-INPUT INVERT GATE PDSO14
Texas InstrumentsSN74LVCU04ANSR
Hex Inverter 14-SO -40 to 85

Descriptions

Descriptions of Nexperia 74ABT04D,118 provided by its distributors.

74ABT Series 5.5 V 6 Element Surface Mount Hex Inverter - SOIC-14
Buffer Inverter 74ABT04 8542.39.00.01 74ABT logic gate circuit 3.4ns @ 5V 50pF 1.75mm 15mA 20mA 2V
IC INVERTER HEX 4.5~5.5V SOIC14 PBF
Inverter, ABT Series, 6-Func, 1-Input, BICMOS, PDSO14
ICD,6INV,74ABT04,14SOP HEX INVERTER
Inverter 6-Element BiCMOS 14-Pin SO T/R
HEX INVERTER GATE, 1 I/P, SOIC-14, REEL; Logic Type: Inverter Gate; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ABT04D 118
  • 74ABT04D118