Nexperia 2PB709ASW,115

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 2PB709ASW,115.

Nexperia

Datasheet7 pages16 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.046
$ 0.037
Stock
2,459,278
2,310,125
Authorized Distributors
4
4
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
TO-236-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
100 mA
100 mA
Transition Frequency
80 MHz
80 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
290
290
Power Dissipation
-
250 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BC807-25W-7
Bipolar Transistors - BJT PNP SURFACE MOUNT TRANSISTOR
Diodes Inc.BC857BW-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.BC857CW-7-F
Bipolar (BJT) Single Transistor, PNP, 45 V, 100 mA, 200 mW, SOT-323, Surface Mount
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 200MHz 200mW Surface Mount SOT-323
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Nexperia 2PB709ASW,115 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Transistor, Bipolar Rohs Compliant: Yes |Nexperia 2PB709ASW,115
Trans GP BJT PNP 45V 0.1A 200mW Automotive 3-Pin SC-70 T/R
500mV@ 10mA,100mA PNP 250mW -6V 10nA -45V 45V 100mA SOT-323 2.2mm*1.35mm*1mm
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2PB709ASW 115
  • 2PB709ASW-115
  • 2PB709ASW115