Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)50 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min270
Max Collector Current150 mA
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Elements1
PolarityPNP
Power Dissipation200 mW
Transition Frequency100 MHz