
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 2N7002P,215 | 9,701 | 1 | Cut Tape | ||||||||
| TME | 2N7002P.215 | 6,780 | 1 | 4h | ||||||||
| Avnet | 2N7002P,215 | 0 | 3K | 8h | ||||||||
| Future Electronics | 2N7002P,215 | 0 | 3K | Tape & Reel | ||||||||
| Arrow Electronics | 2N7002P,215 | 0 | 3K |
Download Nexperia 2N7002P,215 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
| 3D | Download |
Descriptions of Nexperia 2N7002P,215 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: