Neutrik NSJ12HC

Conn 1/4\" Stereo Jack F 12 POS Solder RA Thru-Hole 13 Terminal 1 Port
$ 4.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NSJ12HC.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

TME

Electro Sonic

Inventory History

3 month trend:
+70.78%

CAD Models

Download Neutrik NSJ12HC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AmphenolACJC6HBULK
Conn XLR Connector/1/4" Stereo Jack F 3Signal/(3Signal/1Ground) POS Solder RA Thru-Hole 7 Terminal 1 Port Bulk
Amphenol Sine SystemsACJC6VLBULK
1/4" STEREO/XLR PCB 9 SKT | Amphenol Audio ACJC6VL BULK
Amphenol Sine SystemsACJC6V BULK
Xlr Connector, Jack, 3Pos, Chassis Rohs Compliant: Yes |Amphenol Sine/tuchel ACJC6VBULK
TE Connectivity282834-6
Conn PC Board Terminal Block Header 6 POS 2.54mm Straight Through Hole 10A
TE Connectivity1546074-6
Conn Terminal Block F 6 POS 5.08mm Solder Thru-Hole 17.5A/Contact
Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, All Panel Grounding Tabs, 6/4

Descriptions

Descriptions of Neutrik NSJ12HC provided by its distributors.

Conn 1/4\" Stereo Jack F 12 POS Solder RA Thru-Hole 13 Terminal 1 Port
Speaker Connector, 6 Pole(s), Female, Solder Terminal, Jack
STACKING STEREO JACK, 1/4IN, PCBH WITH CENTER SCREW, STACKING JACKS SERIES
Neutrik NSJ12HC Full Nose Stereo Dual Stacking Jack
KLINKENEINBAUBUCHSE 6,35MM PRINT STACKING JACK
1/4" Phone Audio, Jack, 12Pos, Pcb; No. Of Contacts:12Contacts; Gender:Jack; Pin Diameter:-; Connector Mounting:Pcb Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body Rohs Compliant: Yes |Neutrik NSJ12HC

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION