Neutrik NRJ6HH

Conn 1/4\" Stereo Jack F 2 POS Solder RA Thru-Hole 6 Terminal 1 Port
$ 0.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NRJ6HH.

IHS

Datasheet3 pages2 years ago

Electro Sonic

RS (Formerly Allied Electronics)

JRH Electronics

Newark

Inventory History

3 month trend:
-20.46%

CAD Models

Download Neutrik NRJ6HH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-11-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1418578-2
Automotive Connectors BOTTOM-ENTRY SMC-PCB CONTACT
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity925076
Circular Connectors; 925076; TE CONNECTIVITY; 4; 4; Free Hanging, Through Hole; 4
Connector Eurostyle Block 3 Position 5.08mm Solder Straight Through Hole 13.5 Amp Contact
Amphenol Sine SystemsACJM-PHOP-1
Stereo (3Conductor TRS) AC ROHS3Compliant 2009 Phone Jack Connector UL94V-0 75C 10A 34V

Descriptions

Descriptions of Neutrik NRJ6HH provided by its distributors.

Conn 1/4\" Stereo Jack F 2 POS Solder RA Thru-Hole 6 Terminal 1 Port
JACK 1/4IN, STEREO SWITCHED SLIM, HALF THREAD, PCBH, SLIM JACKS SERIES
6.3mm Audio, 3 Pole(s), Female, Solder Terminal, Locking, Jack
KLINKENBUCHSE 6,35MM PRINTMONTAGE SLIM JACK (OHNE MUTTER)
Phone Jacks 3C STEREO 3-SPST NC
SLIMLINE JACK 6.35MM STEREO SW
Stereo Audio Jack, 1/4", 3Pos, Pcb; No. Of Contacts:3Contacts; Gender:Jack; Pin Diameter:6.35Mm; Connector Mounting:Panel Mount; Contact Plating:Silver Plated Contacts; Product Range:Slim Series Rohs Compliant: Yes |Neutrik NRJ6HH

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION