Neutrik NP3RX-BAG

Neutrik NP3RX-BAG Stereo Right Angle 1/4in Plug w- Silver Contacts & Black Shell
$ 11.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NP3RX-BAG.

IHS

Datasheet3 pages2 years ago

TME

Farnell

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+15.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Neutrik NP3RX-BAG provided by its distributors.

Neutrik NP3RX-BAG Stereo Right Angle 1/4in Plug w- Silver Contacts & Black Shell
Conn 1/4\" Phone Plug M 3 POS Solder RA Cable Mount 3 Terminal 1 Port
Phone Audio Connector, Professional, Plug, 6.35 Mm, 3, Cable Mount, Metal Body Rohs Compliant: Yes |Neutrik NP3RX-BAG
KLINKENSTECKER X-SERIE 6,35MM STEREO GEWINKELT SCHWARZ
PLUG 1/4" STEREO - RX SERIES - RIGHT ANGLE - BLACK
Phone Plugs 3C 1/4 STERO RT ANG Black/Silver
Jack Plug, Right Angle, 6.35 mm, 3 Poles
PLUG, 1/4" JACK, 90DEG, 3POLE; No. of Contacts: 3Contacts; Gender: Plug; Pin Diameter: 6.35mm; Connector Mounting: Cable Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Metal Body; Product Range: PX Ser

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION