Neutrik NP2C

Conn 1/4" Phone Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NP2C.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Herman ProAV

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Amphenol Sine SystemsAT06-2S
2-Way Plug, Female Connector Housing, A Series, 14-20 AWG, Contact Size: 16, 13A, Gray
Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug
TE Connectivity350777-4
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-178128-2
-55℃~+105℃ 5.08mm P=5.08mm Housings (Wire To Board / Wire To Wire ) ROHS

Descriptions

Descriptions of Neutrik NP2C provided by its distributors.

Conn 1/4" Phone Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
CONN AV PHONE PLUG 2 CONT SZ 1/4" 0.248" CBL MNT UNINSULATED C SERIES SOLDER
2 Pole(s), Male, Solder Terminal, Locking, Plug
Neutrik NP2C 2 Pole 1/4 Inch Phone Plug Cable End Nickel
Phone Plugs 2C 1/4 PHONE PLUG
Connector, Rca/Phono, Plug, 2 Position; No. Of Contacts:2Contacts; Gender:Plug; Pin Diameter:6.35Mm; Connector Mounting:Cable Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Metal Body; Product Range:C Series Rohs Compliant: Yes |Neutrik NP2C

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NP 2 C
  • NP2C.