TE Connectivity 350777-4

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350777-4.

Farnell

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet98 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet4 pages0 years ago

Electro Sonic

element14 APAC

ODG (Origin Data Global)

ShanghaiCT

Inventory History

3 month trend:
-12.54%

CAD Models

Download TE Connectivity 350777-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Wire Terminal, Plug
TE Connectivity1-480698-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity770032-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
CONN.; RECT./PCB; HEADER; 6.35MM; 2 CIR.;VERT.;MLX; SER.;NYLON ,TIN PLATE;WHITE

Descriptions

Descriptions of TE Connectivity 350777-4 provided by its distributors.

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity 350777-4 Combination Connector Female 2 Contacts Cr
Tyco Electronics Connector housing, 2road, 6.35mmPitch, 1line
Conn Housing Wire to Board/Wire to Wire Plug 2 POS 6.35mm ST Cable Mount Bag
MATE-N-LOK Series 2 Position Latch Lock Male Cable Mount Straight Housing
Plug housing, 2 pole, pitch 6.35 mm, straight, natural, 350777-4
2P Wire-to-Wire Plug Housing, 19A, 600V, UL94 V-0
Conn; Plug Hsg; 2 Pos; Univ MATE-N-LOK; White
HOUSING, PLUG, SINGLE ROW, 2 WAY, NYLON;
Crimping Terminal Rubber Shell
HOUSING, PLUG, SINGLE ROW, 2 WAY, NYLON; Product Range: Universal MATE-N-LOK Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: 6.35mm; For Use With: -; SVHC: No SVHC (15-Jan-2019); Flammability Rating: UL94V-0; Mate
02P UMNL PLUG HSG UL94V0 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Board Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 350777-4 | Internal Number: 350777-4 | Alias Number: CF8009-000 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3507774