Neutrik NE8FDX-Y6

Conn RJ-45 RCP 8 POS IDT ST Panel Mount 8 Terminal 1 Port Cat 6a
$ 19.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NE8FDX-Y6.

IHS

Datasheet3 pages2 years ago

Newark

Master Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-57.97%

CAD Models

Download Neutrik NE8FDX-Y6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug
Conn RJ-45 PL 4 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Cat 3 Bag
TE Connectivity5-641334-2
Connector Modular Plug PL 4 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Box Cat 3
TE Connectivity5-641335-3
Conn Telephone/Telecom PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Cat 3 Box
TE Connectivity5-641335-2
Connector Telephone/Telecom PL 6 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Box Cat 3

Descriptions

Descriptions of Neutrik NE8FDX-Y6 provided by its distributors.

Conn RJ-45 RCP 8 POS IDT ST Panel Mount 8 Terminal 1 Port Cat 6a
Neutrik NE8FDX-Y6 etherCON RJ45 Connector D Series 8P8C Nickel
Socket, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, PCB mounting, NE8FDX-Y6
Neutrik NE8FDX-Y6 D-shape CAT6A etherCON Panel Connector - Shielded / IDC Termination - Nickel Housing
RJ54 RECEPTACLE, IDC TERM, CHASSIS D, NICKEL, ETHERCON CAT6A SERIES
D-shape CAT6A panel connector, s
ETHERCON CAT6 EINBAUBUCHSE GESCHIRMT SCHNEIDKLEMMEN
RJ45 Panel mount jack RJ 45, CAT6a, Socket
Neutrik CAT6A D IDC , etherCON , etherCON
RECEPTACLE ETHERCON CAT6A D SE
Connector, Rj45, Jack, 8P8C, Cat6A; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 Port; No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6A; Ip Rating:-; Connector Mounting:Panel Mount; Connector Rohs Compliant: Yes |Neutrik NE8FDX-Y6

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION