Neutrik NE8FDV-Y110-B

Neutrik NE8FDV-Y110-B etherCON Vert IDC110 Punchdown Panel Mount Jack - D Shape - Black
$ 11.031
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NE8FDV-Y110-B.

IHS

Datasheet3 pages2 years ago

TME

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-8.78%

CAD Models

Download Neutrik NE8FDV-Y110-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-554169-2
Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 3 Box
Amphenol Communications SolutionsMRJ538101
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, IP67, Through Hole Mount
Amphenol Communications SolutionsMRJ538001
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Automotive
TE Connectivity / AMP406373-3
Telecom and Datacom Connector, 8 Contact(s), Female, Wire Terminal, Locking, Plug
TE Connectivity5520259-4
CONN MOD JACK 8P8C VERT UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
TE Connectivity5556416-1
Modular Jack Connector 8P8C RJ45 Ethernet Vertical Unshielded Cat3

Descriptions

Descriptions of Neutrik NE8FDV-Y110-B provided by its distributors.

Neutrik NE8FDV-Y110-B etherCON Vert IDC110 Punchdown Panel Mount Jack - D Shape - Black
Panel mount receptacle with IDC 110 punch down terminals black D-shape metal flange with latch lock max panel thickness 4 mm
RJ45 ETHERNET CONNECTOR, JACK 8 POSITION; RJ45 ETHERNET CONNECTOR, JACK 8 POSITION PANEL; Product Range: etherCON D Series; Connector Type: RJ45; Gender: Receptacle; No. of Contacts: 8 Contact; Connector Mounting: Panel Mount
Rj45 Ethernet Connector, Jack 8 Position Panel; Rango De Producto:Serie Ethercon D; Conector, Tipo:Rj45; Género:Receptáculo Eléctrico; Núm. De Contactos:8; Conector, Montaje:Panel; Contacto, Chapado:Dorado; Contacto, Material:Bronce |Neutrik NE8FDV-Y110B

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE8FDV-Y110B
  • NE8FDV-Y110B.