Neutrik NCJ6FA-H

Conn XLR Connector/1/4\" Stereo Jack F 3/3 POS Solder RA Thru-Hole 6 Terminal 1 Port
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NCJ6FA-H.

IHS

Datasheet4 pages2 years ago

Farnell

element14 APAC

TME

JRH Electronics

Inventory History

3 month trend:
-17.44%

CAD Models

Download Neutrik NCJ6FA-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2010-05-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NeutrikNC3FAH1
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
NeutrikNC3FAV1
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
NeutrikNC3FAH2
3 POLE FEMALE XLR RECEPTACLE Audio/RCA Connector, 3 Pole(s), Solder Terminal, Receptacle
Amphenol AudioAC3FAH1-AU-B
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Amphenol AudioAC3FAH-AU-B
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
AmphenolAC3FAV1-AU-B
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Bulk

Descriptions

Descriptions of Neutrik NCJ6FA-H provided by its distributors.

Conn XLR Connector/1/4\" Stereo Jack F 3/3 POS Solder RA Thru-Hole 6 Terminal 1 Port
3 pole XLR female receptacle with 1/4 stereo jack horizontal PCB mount
Audio and video connector 3Pin goldPlated 50V 3A
Connector, Xlr Audio, Rcpt, 3Pos; No. Of Contacts:3Contacts; Gender:Receptacle; Connector Mounting:Pcb Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Plastic Body; Product Range:Combo A Series Rohs Compliant: Yes |Neutrik NCJ6FA-H

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION