Neutrik NC7MXX

Conn XLR Connector M 7 POS Solder ST Cable Mount 7 Terminal 1 Port
$ 11.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC7MXX.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Electro Sonic

JRH Electronics

Herman ProAV

Inventory History

3 month trend:
-2.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC7MX-BAG
Conn XLR Connector M 7 POS ST Cable Mount 7 Terminal 1 Port
NeutrikNC6MXX
Circular Connector, 6 Contact(s), Zinc Alloy, Male, Solder Terminal
NeutrikNC5MXX
Circular Connector, 5 Contact(s), Zinc Alloy, Male, Solder Terminal
Amphenol AudioAC7MJ
XLR Connector, 7 Contacts, Plug, Cable Mount, Silver Plated Contacts, Zinc Alloy Body, AC
AmphenolAX5M
Conn XLR Connector PL 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
Amphenol AudioAG5M
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II

Descriptions

Descriptions of Neutrik NC7MXX provided by its distributors.

Conn XLR Connector M 7 POS Solder ST Cable Mount 7 Terminal 1 Port
CONN AV XLR PLUG 7 CONT CBL MNT UNINSULATED X SERIES SOLDER BRASS CONT MTL 5A
PLUG, XLR, 7POLE; No. of Contacts: 7Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: XX Series; SVHC: No SVHC (27-Jun-2018); C
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating
Connector, Xlr, Plug, 7 Position; Género:Macho; Núm. De Contactos:7; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Conector, Tipo:Xlr; Contacto, Nominal:5A |Neutrik NC7MXX
Gender = Plug / Poles = 7 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. mm² = 1 / Contact Material = Brass / Contact Plating = Silver over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Ring Colour = Black / Current Rating A = 5 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 3

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION