Neutrik NC6MXX

Circular Connector, 6 Contact(s), Zinc Alloy, Male, Solder Terminal
$ 6.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC6MXX.

TME

Datasheet1 page0 years ago

Electro Sonic

Herman ProAV

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-5.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2019-01-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC6MX
Circular Connector, 6 Contact(s), Zinc Alloy, Male, Solder Terminal
NeutrikNC6MSXX
Conn XLR Connector M 6 POS ST Cable Mount 6 Terminal 1 Port
Amphenol AudioAG6M
6 Pole Mini XLR Chassis Mount, Male, Machined Contacs, Nickel Finish | Amphenol Audio AG6M
NeutrikNC5MXX
Circular Connector, 5 Contact(s), Zinc Alloy, Male, Solder Terminal
AmphenolAX5M
Conn XLR Connector PL 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
Amphenol AudioAG5M
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II

Descriptions

Descriptions of Neutrik NC6MXX provided by its distributors.

Circular Connector, 6 Contact(s), Zinc Alloy, Male, Solder Terminal
PLUG, XLR, 6POLE; No. of Contacts: 6Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: XX Series; SVHC: No SVHC (27-Jun-2018); C
Connector, Xlr, Plug, 6 Position; Género:Macho; Núm. De Contactos:6; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Conector, Tipo:Xlr; Contacto, Nominal:7.5 A |Neutrik NC6MXX
Gender = Plug / Poles = 6 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. mm² = 1 / Contact Material = Brass / Contact Plating = Silver over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Ring Colour = Black / Current Rating A = 7.5 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 3

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION