Neutrik NC5MX

Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
$ 6.619
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC5MX.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-14.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-07-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

REANNYS322
Conn DIN Circular Connector M 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
NeutrikNC5MXX
Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
NeutrikNC5MXX-BAG
Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
AmphenolAX5M
Conn XLR Connector PL 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
AmphenolAG4M
Amphenol Audio Four-core XLR connector, Male plug, Cable installation, Mini XLR Connector
Amphenol AudioAG6M
Conn XLR Connector M 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of Neutrik NC5MX provided by its distributors.

Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
CABLE MOUNT XLR CONNECTOR MALE SILVER 50 V 5-WAY, X SERIES
Connector, Xlr, Plug, 5 Position; Género:Macho; Núm. De Contactos:5; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Conector, Tipo:Xlr; Rango De Producto:Serie X |Neutrik NC5MX
PLUG, XLR, FREE, 5POLE; No. of Contacts: 5Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC 5 MX
  • NC5MX.