Neutrik NC4FAH

Conn XLR Connector F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
$ 3.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC4FAH.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+39.67%

CAD Models

Download Neutrik NC4FAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5520257-2
TE Connectivity 5520257-2 Modular Connector RJ22 Jack Female 4P4C Unshrouded
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
TE Connectivity284506-4
TE Connectivity 284506-4 Pluggable Terminal Block 4 Positions Male Unshrouded
TE Connectivity5520249-2
Modular Connector, RJ22 Jack, 1 x 1 (Port), 4P4P, Cat3, Through Hole Mount

Descriptions

Descriptions of Neutrik NC4FAH provided by its distributors.

Conn XLR Connector F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
Receptacle - A Series - Xlr 4 Pin - Female - Pcbh - Pin 1/Shell/Front Panel Isolated - No Ground Contact - Plastic/Gold Rohs Compliant: Yes |Neutrik NC4FAH
Gender = Socket / Poles = 4 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Solder Terminal / Contact Material = Bronze / Contact Plating = Gold / Body Material = Polyamide (PA) / Body Colour = Black / Current Rating A = 6 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 6

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION