Neutrik NC3MD-V-BAG

Conn XLR Connector M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
$ 6.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3MD-V-BAG.

IHS

Datasheet3 pages2 years ago

TME

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn IP40 XLR Connector M 3 POS Solder RA Thru-Hole 4 Terminal 1 Port Bag
NeutrikNC3MD-H
Neutrik NC3MD-H 3-Pin XLR Male Horizontal PCB Connector - Nickel/Black
NeutrikNC3MDM3-V
Xlr Audio Connector, Plug, 3, Panel Mount, Metal Body, Gold Over Silver Plated Contacts
Amphenol AudioAC3MAH4-AU-B
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Amphenol AudioAC3MAH4-SW-B
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol AudioAC3MAV4-AU-B
Conn XLR Connector M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Bulk

Descriptions

Descriptions of Neutrik NC3MD-V-BAG provided by its distributors.

Conn XLR Connector M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Receptacle D series 3 pin male - PCBV - black/silver
XLR Panel Mount Connectors 3C MALE NICKEL
XLR EINBAUSTECKER 3POL D-SERIE PRINT SCHWARZ
Connector, Xlr, Plug, 3Pos; No. Of Contacts:3Contacts; Connector Mounting:Pcb Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metal Body; Product Range:D Series; Colour:Black; Connector Colour:Black Rohs Compliant: Yes |Neutrik NC3MD-V-BAG

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION