Neutrik NC3MD-H

Neutrik NC3MD-H 3-Pin XLR Male Horizontal PCB Connector - Nickel/Black
$ 6.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3MD-H.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+65.51%

CAD Models

Download Neutrik NC3MD-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-02-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NeutrikNC3MAH
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
NeutrikNC3MD-LX-B
Conn IP40 XLR Connector M 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
NeutrikNC3MAV
Conn XLR Connector M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Amphenol AudioAC3MAH4-AU-B
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
SwitchcraftD3M
Q-G Audio Panel Conn -D Series 3 Pin XLR Male Nickel-SilverPins-Rect Housing
Amphenol AudioAC3MAH4-SW-B
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II

Descriptions

Descriptions of Neutrik NC3MD-H provided by its distributors.

Neutrik NC3MD-H 3-Pin XLR Male Horizontal PCB Connector - Nickel/Black
XLR Connector 3 Position Receptacle Male Pin Solder Tab 6A 50V
Xlr Audio Connector, Plug, 3, Panel Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Neutrik NC3MD-H
Male XLR Male Socket 3P Plugin Circular Connectors & Cable Connectors ROHS
PLUG, XLR, PANEL, PCB, R/A, 3POLE; No. of Contacts: 3Contacts; Gender: Plug; Connector Mounting: Panel Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: D Series; SVHC: No SVHC

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION