Neutrik NC3MD-H-BAG

Conn IP40 XLR Connector M 3 POS Solder RA Thru-Hole 4 Terminal 1 Port Bag
$ 6.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3MD-H-BAG.

IHS

Datasheet3 pages2 years ago

TME

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+43.56%

CAD Models

Download Neutrik NC3MD-H-BAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NeutrikNC3MD-H
Neutrik NC3MD-H 3-Pin XLR Male Horizontal PCB Connector - Nickel/Black
Conn XLR Connector M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
NeutrikNC3MDM3-V
Xlr Audio Connector, Plug, 3, Panel Mount, Metal Body, Gold Over Silver Plated Contacts
Amphenol AudioAC3MAH4-AU-B
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Amphenol AudioAC3MAH4-SW-B
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol AudioAC3MAV4-AU-B
Conn XLR Connector M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Bulk

Descriptions

Descriptions of Neutrik NC3MD-H-BAG provided by its distributors.

Conn IP40 XLR Connector M 3 POS Solder RA Thru-Hole 4 Terminal 1 Port Bag
Neutrik NC3MD-H-BAG 3-Pin XLR Male Horizontal PCB Connector - Silver/Black
Connector, Xlr, Plug, 3 Position; Género:Macho; Núm. De Contactos:3; Conector, Montaje:Pcb; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Color:Black; Conector, Color:Negro; Conector, Tipo:Xlr |Neutrik NC3MD-H-BAG
CONNECTOR, XLR, PLUG, 3POS; Series:D; Ge; CONNECTOR, XLR, PLUG, 3POS; Series:D; Gender:Plug; No. of Contacts:3; Contact Termination:Through Hole Vertical; Connector Mounting:PCB; Connector Body Material:Metal; Contact Plating:Silver; Color:Black; Connector Color:Black

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION