Neutrik NC3MD-LX-BAG

Conn XLR Connector M 3 POS Solder ST Panel Mount 3 Terminal 1 Port
$ 5.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3MD-LX-BAG.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
-48.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC3MXX
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3MX
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3MD-LX
Conn XLR Connector M 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Amphenol Sine SystemsAC3MMDZ BULK
3 Pole XLR Male Chassis Mount, D Type, Machined Contacts, Solder Bucket, Nickel Finish, Bulk Packaging
SwitchcraftA3MB
Q-G Audio Cbl Conn - A Series 3 Pin XLR Male Black w/ Silver Pins
SwitchcraftD3M
Q-G Audio Panel Conn -D Series 3 Pin XLR Male Nickel-SilverPins-Rect Housing

Descriptions

Descriptions of Neutrik NC3MD-LX-BAG provided by its distributors.

Conn XLR Connector M 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Xlr Audio Connector, Plug, 3, Panel Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Neutrik NC3MD-LX-BAG
XLR panel plug, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3MD-LX-BAG
PLUG, XLR, BLACK, 3POLE; No. of Contacts: 3Contacts; Gender: Plug; Connector Mounting: Panel Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: DLX Series; SVHC: No SVHC (27-Jun-

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION