Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NC3FRX

Conn XLR Connector F 3 POS Solder RA Cable Mount 3 Terminal 1 Port

$ 13.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3FRX.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago
Datasheet4 pages18 years ago

JRH Electronics

SOS electronic

TME

Electro Sonic

Inventory History

3 month trend:
-11.79%

CAD Models

Download Neutrik NC3FRX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NeutrikNC3FXX-HA
Conn XLR Connector F 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Conn XLR Connector F 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
PANEL MOUNT XLR CONNECTOR, 4-WAY, FEMALE, SILVER OVER NICKEL, 50 V, DLX SERIES
SwitchcraftTA3FX
Conn Mini XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
SwitchcraftAAA3FZ
Q-G Audio Cbl Conn -AAA Series 3 Sckt XLR Female Nickel w/ Silver Pins-Mtl Hndl
SwitchcraftA3F
Q-G Audio Cbl Conn - A Series 3 Sckt XLR Female Nickel w/ Silver Pins

Descriptions

Descriptions of Neutrik NC3FRX provided by its distributors.

Conn XLR Connector F 3 POS Solder RA Cable Mount 3 Terminal 1 Port
XLR Audio Connector, Jack, 3, Cable Moun;
XLR JACK, EXTRA SLIM, 3-C, CABLE MOUNT, RIGHT ANGLE, INSULATED, 16A, RX SERIES
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating
SOCKET, XLR, 90DEG, 3POLE; No. of Contacts: 3Contacts; Gender: Socket; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: RX Series; SVHC: No SVHC (27-J
Gender = Socket / Poles = 3 / Mounting Type = Cable Mount / Orientation = Right Angle / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. mm² = 2.5 / Contact Material = Bronze / Contact Plating = Silver / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Ring Colour = Black / Current Rating A = 16 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 2 / Contact Resistance mOhm = 3

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC 3 FRX