Neutrik NC3FD-LX-BAG

Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
$ 5.884
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3FD-LX-BAG.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

element14 APAC

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-17.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC3FXX
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3FAH1
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
NeutrikNCJ6FA-H
Conn XLR Connector/1/4\" Stereo Jack F 3/3 POS Solder RA Thru-Hole 6 Terminal 1 Port
Amphenol AudioAC3FAH1-AU-B
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Amphenol Sine SystemsAC3FAHL-AU-B
XLR Audio Connector, Socket, 3, PCB Mount, Plastic Body, Gold Plated Contacts
Amphenol AudioAC3FAH-AU-B
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk

Descriptions

Descriptions of Neutrik NC3FD-LX-BAG provided by its distributors.

Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Xlr Audio Connector, Jack, 3, Panel Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Neutrik NC3FD-LX-BAG
XLR Panel Mount Connectors 3P FEM BLACK/SILVER DUPLEX GRD CONTACT
Xlr, 3 Pole(s), Female, Solder Terminal, Latch, Receptacle
XLR RECEPTACLE, 3-PIN, FEMALE, SOLDER, BLACK/SILVER, DLX SERIES
XLR Receptacle, Socket, Straight, Panel Mount, 3 Poles
Neutrik NC3FD-LX-BAG 3-Pin Female XLR Panel/Chassis Mount Connector - Duplex Ground Contact - Black/Silver
XLR EINBAUBUCHSE 3POL DLX-SERIE LOET SCHWARZ
SOCKET, XLR, BLACK, 3POLE; No. of Contacts: 3Contacts; Gender: Socket; Connector Mounting: Panel Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: DLX Series; SVHC: No SVHC (27-

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION