Neutrik NBNC75BXU13

Neutrik NBNC75BXU13 Rear Twist BNC Connector Straight 75Ω HDTV Suitable
$ 3.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NBNC75BXU13.

IHS

Datasheet3 pages2 years ago

Electro Sonic

RS (Formerly Allied Electronics)

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ITT / Cannon192900-0635
Conn Contact F 1 POS Solder ST Cable Mount 1Terminal 1Port Loose Piece
ITT / Cannon192900-0633
Contact PIN Solder Cup ST Cable Mount Loose Piece
Amphenol AudioACJR-SRD
RCA Female Cable Connector, Gold Plated Contacts, Diecast Shell, Satin Finish, Red Grommet
AmphenolAC3F
3 Pole Socket (Female) Plug. XLR AC Audio Cable Connector. Black Finish, Gold Plated Contacts
AmphenolAC3MM
Plug, XLR type, male, straight, 3 contacts, gold plated pins, for cable 3 - 6.5mm, solder
ITT / Cannon192900-0634
Contact SKT Solder ST Cable Mount Loose Piece

Descriptions

Descriptions of Neutrik NBNC75BXU13 provided by its distributors.

Neutrik NBNC75BXU13 Rear Twist BNC Connector Straight 75Ω HDTV Suitable
BNC plug 75 Ω, CAE HD1250FLEX, CAE VCB 100, crimp connection, straight, NBNC75BXU13
CABLE END BNC REARTWIST -CABLE O.D. 4 - 8MM - USE DIE SUFFIX -U OR -PU - 75 OHM
Conn BNC PL 75Ohm Crimp ST Cable Mount Gold
Connectors,RF Connectors/Coaxial Connectors 75
BNC-REAR-TWIST FUER CAE HD1250FLEX UND CAE VCB 100
CABLE END BNC REARTWIST -CABLE
Rf Coaxial, Hd Bnc Plug, 75 Ohm, Cable; Connector Type:Hd Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75Ohm; Coaxial Cable Types:Cae Hd1250Flex, Cae Vcb 100; Contact Material:Brass; Contact Rohs Compliant: Yes |Neutrik NBNC75BXU13

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION