Neutrik NA1394-6-W-B

Rectangular Connector Adapter, 6 Contacts(Side1), 6 Contacts(Side2), Female-Female
$ 8.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NA1394-6-W-B.

IHS

Datasheet2 pages8 years ago

RS (Formerly Allied Electronics)

Master Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
+25.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE Connectivity5520258-2
CONN MOD JACK 6P4C VERT UNSHLD / Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3
TE Connectivity5520425-2
Modular Connector, RJ14 Jack, 1 x 1 (Port), 6P4C, Cat3, Through Hole Mount
Conn Modular Jack Receptacle 6 POS 1.02mm Solder RA Through Hole 6 Terminal Single Port
TE Connectivity5555163-1
Unshielded 1 cat3 Without LED Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Modular Connectors / Ethernet; MOLEX; 95501-2661; Through Hole; 1; Gold; Right Angle
MOD CONN, R/A JACK, 6P6C, TH; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Neutrik NA1394-6-W-B provided by its distributors.

Rectangular Connector Adapter, 6 Contacts(Side1), 6 Contacts(Side2), Female-Female
Connector Receptacles on Both Ends Black D-Housing
Neutrik NA1394-6-W-B Firewire 6-Pin Female to Female Panel Mount Black
FEED THROUGH FIRE WIRE 6 - BLACK | Neutrik NA1394-6-W-B
FEED THROUGH IEEE1394 BLACK 6WAY
FIREWIRE 6 W/IEEE 1394 6-POL C
Adapter, Ieee-1394 Firewire, Receptacle, 6 Position; Inter Series Connector A:Firewire; Convert From Positions:6Positions; Convert From Gender:Receptacle; Inter Series Connector B:F Coaxial; Convert To Positions:6Positions Rohs Compliant: Yes |Neutrik NA1394-6-W-B

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION