TE Connectivity 5555163-1

TE Connectivity 5555163-1 Ethernet Connector 6P6C Male R/A Unshrouded LO PRO
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5555163-1.

IHS

Datasheet5 pages2 years ago

Newark

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.19%

CAD Models

Download TE Connectivity 5555163-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-02-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5555165-2
TE Connectivity 5555165-2 Modular Connector Male Unshrouded 6/4 R/A LO PRO
TE Connectivity / AMP555165-2
Conn RJ-14 F 6 POS 1.32mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tray
TE Connectivity / AMP555979-1
Conn RJ-14 F 6 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box/Tray
TE Connectivity / AMP520250-1
Modular Connectors / Ethernet Connectors 6/2 PCB SIDE ENTRY
TE Connectivity5555979-1
Modular Conn/Ethernet Conn 6/4 PCB SIDE ENTRY
TE Connectivity5555154-2
Modular Connectors / Ethernet Connectors 6P/4C SHIELDED SHIELDED

Descriptions

Descriptions of TE Connectivity 5555163-1 provided by its distributors.

TE Connectivity 5555163-1 Ethernet Connector 6P6C Male R/A Unshrouded LO PRO
Unshielded 1 cat3 Without LED Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Conn RJ-25 F 6 POS 2.64mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Box/Package/Tray
Modular Connector, 6P/6C, Female, Right Angle, Solder, 1.5A, 150V
Modular Connector, Rj25 Jack; |Te Connectivity Amp 5555163-1.
RJ Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
插座, RJ25/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
CAT3 RJ25 MODULAR JACK, 6 POSITION, 1 PORT; Connector Type: RJ25; Product Range: -; Gender: Jack; No. of Contacts: 6Contacts; No. of Positions: 6Positions; No. of Ports: 1Ports; LAN Category: Cat3; Contact Ter
MJ,LPF,R/A,6P/6C,PNL STOPS,BU Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Connector Profile: Low Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard Single Port 1 x 1 Low RJ Type Jacks & Plugs | Rj25 Connector | Part Number: 5555163-1 | Internal Number: 5555163-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5555163-1.