TE Connectivity 5520425-2

Modular Connector, RJ14 Jack, 1 x 1 (Port), 6P4C, Cat3, Through Hole Mount
$ 1.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5520425-2.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet1 page18 years ago

Newark

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+9.84%

CAD Models

Download TE Connectivity 5520425-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5520258-2
CONN MOD JACK 6P4C VERT UNSHLD / Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3
TE Connectivity5554990-1
Modular Connectors / Ethernet Connectors 6 POS RJ25 TOP ENTRY
TE Connectivity / AMP520425-2
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity5555163-1
TE Connectivity 5555163-1 Ethernet Connector 6P6C Male R/A Unshrouded LO PRO
TE Connectivity / AMP555165-2
Modular Connectors / Ethernet Connectors 6/4 PBC LO PRO R/A
TE Connectivity / AMP555140-1
Modular Connectors / Ethernet Connectors 6P/6C SHLD R/A PANEL GROUND

Descriptions

Descriptions of TE Connectivity 5520425-2 provided by its distributors.

Modular Connector, RJ14 Jack, 1 x 1 (Port), 6P4C, Cat3, Through Hole Mount
Unshielded 1 cat3 Without LED Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Conn RJ-25 F 6 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Cat 3 Box/Package/Tray
Modular Connector, Rj14 Jack; |Te Connectivity Amp 5520425-2.
插座, RJ14/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
CAT3 RJ14 MODULAR JACK, 6 POSITION, 1 PORT; Connector Type: RJ14; Gender: Jack; No. of Contacts: 4Contacts; No. of Positions: 6Positions; Product Range: -; LAN Category: Cat3; No. of Ports: 1Ports; Contact Ter
MJ,TE,6P/4C,BULK PAC Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Connector Profile: Low Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard Single Port 1 x 1 Low RJ Type Jacks & Plugs | Rj14 Connector | Part Number: 5520425-2 | Internal Number: 5520425-2 | Alias Number: CA2648-000 | TE Connectivity | CGS TE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5520425-2.