Suntsu Electronics PCT10/10AM

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206
$ 0.068

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Suntsu Electronics PCT10/10AM.

IHS

Datasheet3 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.068
$ 0.107
$ 0.107
Stock
12,864
2,153,554
2,153,554
Authorized Distributors
3
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
3 Ω
3 Ω
3 Ω
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2008-06-16

Descriptions

Descriptions of Suntsu Electronics PCT10/10AM provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206
CAP TANT 10UF 20% 10V 3216
TANT A CASE 10uF/10V 20% SMT

Manufacturer Aliases

Suntsu Electronics has several brands around the world that distributors may use as alternate names. Suntsu Electronics may also be known as the following names:

  • Suntsu Electronics Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCT1010AM