NEC UPD70216HGK-16-9EU

RISC Microprocessor, 16-Bit, 16MHz, CMOS, PQFP80
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NEC UPD70216HGK-16-9EU.

IHS

Datasheet108 pages25 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 4.895
$ 4.895
Stock
24,943
71,499
71,499
Authorized Distributors
0
2
2
Case/Package
QFP
-
-
Number of Pins
-
-
-
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
16 MHz
16 MHz
16 MHz
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date1990-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2001-10-31
LTD Date2002-04-30

Descriptions

Descriptions of NEC UPD70216HGK-16-9EU provided by its distributors.

RISC Microprocessor, 16-Bit, 16MHz, CMOS, PQFP80
V40HLTM, V50HLTM 16/8, 16-BIT MICROPROCESSOR

Manufacturer Aliases

NEC has several brands around the world that distributors may use as alternate names. NEC may also be known as the following names:

  • NEC ELECTRONICS
  • NEC TOKIN
  • NEC Corporation
  • NEC CORP
  • NEC ELECTRONICS CORP
  • NEC ELECTRONICS AMERICA INC
  • NECELEC
  • NEC/TOKIN ELECTRONICS
  • NEC DISPLAY SOLUTIONS
  • NEC ELECTRONICS INC
  • NEC Electronics America
  • NEC RELAYS
  • NECC
  • NEC COMPOUND SEMICONDUCTOR DEVICES LTD
  • NEC Electronics Group
  • NEC DISPLAYS
  • NEC ELECTR
  • NEC DISCRETE SEMICONDUCTORS
  • NEC ELECT
  • NEC (VA)
  • NEC UPD
  • NEC (CEL)
  • NEC DISPLAY SOLUTIONS OF AMERI
  • NEC TOKIN KEMET
  • NEC/RENESAS

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPD70216HGK16-9EU