What’s new: Find the right parts faster with our redesigned experience

Learn more

AMD SB80C186-16

80C186 - 16-BIT MICROPROCESSOR / 80C186 Microprocessor IC series 1 Core, 16-Bit 16MHz
$ 4.895
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD SB80C186-16.

IHS

Datasheet104 pages0 years ago
Datasheet103 pages0 years ago

Rochester Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.895
$ 6.055
Stock
72,538
17,328
Authorized Distributors
2
2
Case/Package
PQFP
PQFP
Number of Pins
80
80
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
16 MHz
16 MHz
Interface
-
-
Min Supply Voltage
4.5 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date1990-08-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2001-12-31
LTD Date2002-12-31

Descriptions

Descriptions of AMD SB80C186-16 provided by its distributors.

80C186 - 16-BIT MICROPROCESSOR / 80C186 Microprocessor IC series 1 Core, 16-Bit 16MHz
Microprocessor, 16-Bit, 16MHz, CMOS, PQFP80
IC MPU I186 16MHZ

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB80C18616