Texas Instruments MM74HC299J

8 2V~6V 1 General-purpose - Shifting Register ROHS

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MM74HC299J.

Alternate Parts

Price @ 1000
$ 0.641
$ 0.641
Stock
50,029
108,551
108,551
Authorized Distributors
0
4
4
Case/Package
-
PDIP
PDIP
Number of Pins
-
20
20
Logic Function
-
Shift Register
Shift Register
Direction
-
Bidirectional
Bidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Propagation Delay
-
34 ns
34 ns
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
6 V
6 V

Descriptions

Descriptions of Texas Instruments MM74HC299J provided by its distributors.

8 2V~6V 1 General-purpose - Shifting Register ROHS
PARALLEL IN PARALLEL OUT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.