Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC299E

Shift Register Single 8 Bit Serial Parallel To Serial Parallel 20 Pin Plastic DIP Tube
$ 0.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC299E.

element14 APAC

Datasheet19 pages11 years ago
Datasheet23 pages10 years ago
Datasheet19 pages12 years ago

Texas Instruments

HQonline

Newark

Farnell

Inventory History

3 month trend:
-21.17%

CAD Models

Download Texas Instruments CD74HC299E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.777
$ 35.867
$ 35.867
Stock
196,721
89,033
89,033
Authorized Distributors
4
0
0
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
34 ns
300 ns
300 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC299E.

Related Parts

Texas InstrumentsCD74HC194E
IC BI-DIR SHIFT REGISTER 16-DIP "Shift Register, Bidirectional 1 Element 4 Bit 16-PDIP"
Texas InstrumentsSN74AHC595N
IC 8BIT SHFT REG TRI-ST 16-DIP Shift Shift Register 1 Element 8 Bit 16-PDIP
Texas InstrumentsCD74HCT299E
High Speed CMOS Logic 8-Bit Universal Shift egister with 3-State Outputs 20-PDIP -55 to 125
NXP SemiconductorsN74F299N,602
F/fast Series 8-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP20
NXP Semiconductors74HCT194N,652
Hct Series 4-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP16

Descriptions

Descriptions of Texas Instruments CD74HC299E provided by its distributors.

Shift Register Single 8 Bit Serial Parallel To Serial Parallel 20 Pin Plastic DIP Tube
High Speed CMOS Logic 8-Bit Universal Shift egister with 3-State Outputs 20-PDIP -55 to 125
IC UNIV SHIFT REGISTER 20DIP "Shift Register, Multiplexed 1 Element 8 Bit 20-PDIP"
200ns, 40ns, 34ns Tri-State 1-Ch 8-Bit 2V 6V 7.8mA Multiplexed Register Universal HC 7.8mA PDIP-20 TH 6.35mm W × 5.08mm H
LOGIC, UNIV SHIFT REGISTER, 20DIP; Logic Family / Base Number: 74HC299; Shift Register Function: Universal; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: DI; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC299E .