Texas Instruments MM54C174J/883

Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin CDIP
$ 6.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MM54C174J/883.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.66
$ 11.421
Stock
36,828
81,120
Authorized Distributors
2
3
Case/Package
-
CDIP
Number of Pins
-
16
Number of Outputs
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-
-55 °C
Max Operating Temperature
-
125 °C

Descriptions

Descriptions of Texas Instruments MM54C174J/883 provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin CDIP
3V~15V 12MHz 110ns@10V,50pF D-Type 6 1 300uA - Flip Flops ROHS
IC FF D-TYPE SINGLE 6BIT 16CDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM54C174J-883
  • MM54C174J883
  • MM54C174J_883