Texas Instruments CD40174BF3A

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin CDIP Tube
$ 14.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40174BF3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD40174BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.127
$ 6.671
Stock
113,374
56,845
Authorized Distributors
3
2
Case/Package
CDIP
-
Number of Pins
16
-
Logic Function
D-Type
-
Number of Elements
1
-
Number of Bits per Element
-
-
Propagation Delay
300 ns
-
Frequency
16 MHz
-
Clock Edge Trigger Type
Positive Edge
-
Min Supply Voltage
3 V
-
Max Supply Voltage
18 V
-
Quiescent Current
20 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsCD54HC173F
High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-CDIP -55 to 125
Texas Instruments8407301EA
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin CDIP Tube
Texas InstrumentsSN54HC174J
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments CD40174BF3A provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin CDIP Tube
CMOS Hex D-Type Flip-Flop 16-CDIP -55 to 125
Hex D-Type Flip-Flop Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40174BF3A.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD40174BF/3A
  • CD40174BF3A.