Texas Instruments LP3996SD-2828/NOPB

Dual Linear Regulator with 300mA and 150mA Outputs and Power-On-Reset 10-WSON -40 to 85
$ 0.408

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3996SD-2828/NOPB.

Texas Instruments

Datasheet23 pages11 years ago
Datasheet20 pages14 years ago
Datasheet22 pages12 years ago
Datasheet22 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP3996SD-2828/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLP5996SD-2828
Dual Linear Regulator with 300mA and 150mA Outputs 10-WSON -40 to 85
Texas InstrumentsLP5996SD-3030/NOPB
Dual Linear Regulator with 300mA and 150mA Outputs 10-WSON -40 to 85
Texas InstrumentsLP5996SD-3333/NOPB
150-mA, low-IQ, dual-channel adjustable low-dropout voltage regulator with enable 10-WSON -40 to 85
LDO Regulator, 300 mA, Dual Output, Low Dropout, Low Iq, High PSRR 3.3V/2.85V, Active Discharge
LDO Regulator, 300 mA, Dual Output, Low Dropout, Low Iq, High PSRR 3.3V/3.3V, Active Discharge
Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC2211-GSYML-TR
Texas InstrumentsLP5996SD-2828/NOPB
150-mA, low-IQ, dual-channel adjustable low-dropout voltage regulator with enable 10-WSON -40 to 85
Texas InstrumentsLP5996SD-3033/NOPB
150-mA, low-IQ, dual-channel adjustable low-dropout voltage regulator with enable 10-WSON -40 to 85
LDO Regulator Pos 2.5V/1.2V 0.3A 8-Pin UDFN T/R

Descriptions

Descriptions of Texas Instruments LP3996SD-2828/NOPB provided by its distributors.

Dual Linear Regulator with 300mA and 150mA Outputs and Power-On-Reset 10-WSON -40 to 85
Pwr Sply Func, Voltage Regulator, Linear, LDO, LLP-10,VS 2 to 6V, IS 35uA, Vn 75uV
IC REG LDO 2.8V 10WSON / LDO Regulator Pos 2.8V2.8V 0.15A/0.3A 10-Pin WSON EP T/R
LP3996 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 110mV 3mm 150mA 300mA -40C~85C
IC REG LINEAR 2.8V/2.8V 10WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3996SD-2828NOPB
  • LP3996SD2828/NOPB
  • LP3996SD2828NOPB